
NTE Electronics NTE369 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 800V |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE369 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
