
NTE Electronics NTE376 technical specifications.
| Package/Case | TO-220 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 1.5V |
| Emitter Base Voltage (VEBO) | 5V |
| Max Collector Current | 2uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -45°C |
| Max Power Dissipation | 15W |
| Mount | Through Hole |
| Polarity | NPN |
| RoHS Compliant | No |
| Transition Frequency | 70MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE376 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
