NTE Electronics NTE38 technical specifications.
| Package/Case | TO-66-2 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector-emitter Voltage-Max | 2V |
| Current Rating | 2A |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 5mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 35W |
| Mount | Through Hole |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Transition Frequency | 20MHz |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE38 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.