NTE Electronics NTE384 technical specifications.
| Package/Case | TO-66 |
| Collector Base Voltage (VCBO) | 375V |
| Collector Emitter Breakdown Voltage | 350V |
| Collector Emitter Saturation Voltage | 2V |
| Collector Emitter Voltage (VCEO) | 350V |
| Collector-emitter Voltage-Max | 3V |
| Current Rating | 7A |
| Diameter | 12.3mm |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 0.295inch |
| Max Collector Current | 500uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 45W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 45W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 350V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE384 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.