
NTE Electronics NTE3882 technical specifications.
| Current Rating | 120A |
| Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE3882 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.