NTE Electronics NTE39 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Emitter Base Voltage (VEBO) | 3V |
| Height | 0.449inch |
| Length | 0.329inch |
| Max Collector Current | 100uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 20W |
| RoHS Compliant | No |
| Width | 0.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE39 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.