
NTE Electronics NTE395 technical specifications.
| Package/Case | TO-72 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Saturation Voltage | 1.5V |
| Collector Emitter Voltage (VCEO) | 25V |
| Diameter | 5.58mm |
| Emitter Base Voltage (VEBO) | 3V |
| Gain | 16dB |
| Height | 0.19inch |
| Max Collector Current | 50mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 225mW |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 360mW |
| RoHS Compliant | No |
| Transition Frequency | 2.3GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE395 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.