NTE Electronics NTE397 technical specifications.
| Package/Case | TO-39 |
| Collector Base Voltage (VCBO) | 350V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | -300V |
| Current Rating | 1A |
| Diameter | 9.39mm |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.26inch |
| Max Collector Current | 50uA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Mount | Through Hole |
| Polarity | PNP |
| Power Dissipation | 10W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE397 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.