
NTE Electronics NTE399 technical specifications.
| Package/Case | TO-92 |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Saturation Voltage | 600mV |
| Collector Emitter Voltage (VCEO) | 300V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 8.62mm |
| Length | 6.09mm |
| Max Collector Current | 100mA |
| Max Frequency | 50MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 900mW |
| RoHS Compliant | Yes |
| Transition Frequency | 50MHz |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE399 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
