
NTE Electronics NTE4538B technical specifications.
| Package/Case | DIP |
| High Level Output Current | 8.8mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 8.8mA |
| Mount | Through Hole |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE4538B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.