
NTE Electronics NTE454 technical specifications.
| Package/Case | TO-72-3 |
| Continuous Drain Current (ID) | 60mA |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Input Capacitance | 3.3pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| Power Dissipation | 360mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE454 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
