NTE Electronics NTE455 technical specifications.
| Package/Case | SOT |
| Continuous Drain Current (ID) | 25mA |
| Drain to Source Voltage (Vdss) | 20V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 10V |
| Input Capacitance | 2pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE455 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.