
NTE Electronics NTE457 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 10mA |
| Current Rating | 5mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 0.21inch |
| Input Capacitance | 7pF |
| Length | 0.204inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 310mW |
| Mount | Through Hole |
| Polarization | N |
| Power Dissipation | 310mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| DC Rated Voltage | -25V |
| Width | 0.165inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE457 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
