
NTE Electronics NTE458 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 20mA |
| Drain to Source Breakdown Voltage | -1.5V |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | -1.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE458 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
