NTE Electronics NTE459 technical specifications.
| Package/Case | TO-72-4 |
| Continuous Drain Current (ID) | 10mA |
| Drain to Source Voltage (Vdss) | 50V |
| Gate to Source Voltage (Vgs) | -50V |
| Input Capacitance | 6pF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE459 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.