NTE Electronics NTE460 technical specifications.
| Package/Case | TO-72-4 |
| Input Capacitance | 20pF |
| Max Power Dissipation | 300mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE460 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.