
NTE Electronics NTE465 technical specifications.
| Package/Case | TO-72 |
| Continuous Drain Current (ID) | 3mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | 30V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE465 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
