
NTE Electronics NTE468 technical specifications.
| Package/Case | TO-92 |
| Continuous Drain Current (ID) | 20mA |
| Drain to Source Breakdown Voltage | -10V |
| Drain to Source Resistance | 30mR |
| Gate to Source Voltage (Vgs) | 35V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Power Dissipation | 625mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE468 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
