
NTE Electronics NTE469 technical specifications.
| Package/Case | TO-226-3 |
| Drain to Source Voltage (Vdss) | 35V |
| Input Capacitance | 5pF |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE469 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
