NTE Electronics NTE47 technical specifications.
| Package/Case | TO-226-3 |
| Collector Base Voltage (VCBO) | 45V |
| Collector Emitter Breakdown Voltage | 45V |
| Collector-emitter Voltage-Max | 300mV |
| Current Rating | 200mA |
| Emitter Base Voltage (VEBO) | 6.5V |
| Max Collector Current | 50nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 160MHz |
| DC Rated Voltage | 45V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE47 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.