NTE Electronics NTE470 technical specifications.
| Package/Case | SOT-121 |
| Collector Base Voltage (VCBO) | 45V |
| Emitter Base Voltage (VEBO) | 3V |
| Max Collector Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE470 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.