NTE Electronics NTE486 technical specifications.
| Package/Case | TO-39-3 |
| Collector Base Voltage (VCBO) | 35V |
| Collector Emitter Breakdown Voltage | 20V |
| Emitter Base Voltage (VEBO) | 4V |
| Gain | 8.5dB |
| Max Collector Current | 150mA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Mount | Through Hole |
| RoHS Compliant | No |
| Transition Frequency | 2GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE486 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.