
NTE Electronics NTE489 technical specifications.
| Package/Case | TO-226-3 |
| Gate to Source Voltage (Vgs) | 30V |
| Input Capacitance | 32pF |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 360mW |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE489 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
