NTE Electronics NTE4929 technical specifications.
| Package/Case | Axial |
| Clamping Voltage | 27.7V |
| Direction | Bidirectional |
| Min Breakdown Voltage | 19V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 54A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Standoff Voltage | 17.1V |
| RoHS Compliant | Yes |
| Series | Transient Suppressors |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE4929 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.