NTE Electronics NTE4964 technical specifications.
| Package/Case | Axial |
| Min Breakdown Voltage | 86.5V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Number of Unidirectional Channels | 1 |
| Peak Pulse Current | 12A |
| Reverse Standoff Voltage | 77.8V |
| RoHS Compliant | Yes |
| Series | Transient Suppressors |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE4964 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.