HEATSINK FOR TO-220 DEVICES
NTE Electronics NTE497 technical specifications.
| Package/Case | TO-220 |
| Finish | Anodized |
| Material | Aluminium |
| Mount | Bolt, Board, Solder |
| Natural Thermal Resistance | 9.44°C/W |
| Shape | Fins, Rectangular |
| Type | Passive |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE497 to view detailed technical specifications.
No datasheet is available for this part.