NTE Electronics NTE4983 technical specifications.
| Approvals | UL |
| Clamping Voltage | 328V |
| Diameter | 5.21mm |
| Direction | Bidirectional |
| Length | 0.374inch |
| Max Breakdown Voltage | 231V |
| Min Breakdown Voltage | 209V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 4.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 185V |
| RoHS Compliant | Yes |
| Series | Transient Suppressors |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE4983 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.