
The NTE5010T1 is a Zener diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a power dissipation of 500mW and a maximum reverse leakage current of 2uA. The diode is packaged in a DO-35 package and is mounted through a hole. It is RoHS compliant and has an impedance of 50R.
NTE Electronics NTE5010T1 technical specifications.
| Package/Case | DO-35 |
| Diameter | 2.28mm |
| Impedance | 50R |
| Length | 0.2inch |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5010T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.