
NTE Electronics NTE5019A technical specifications.
| Package/Case | DO-35 |
| Current Rating | 20mA |
| Diode Type | ZENER |
| Impedance | 17R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5019A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
