NTE Electronics NTE5020A technical specifications.
| Package/Case | 200 |
| Impedance | 22R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 2uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 11V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5020A to view detailed technical specifications.
No datasheet is available for this part.