NTE Electronics NTE5021T1 technical specifications.
| Impedance | 22R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5021T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.