
NTE Electronics NTE5054A technical specifications.
| Impedance | 1.3kR |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 100nA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 140V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5054A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
