
NTE Electronics NTE5070A technical specifications.
| Package/Case | DO-41 |
| Impedance | 3.5R |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Zener Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5070A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
