NTE Electronics NTE5072A technical specifications.
| Package/Case | DO-15 |
| Impedance | 4.5R |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Zener Voltage | 8.2V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5072A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.