NTE Electronics NTE5073A technical specifications.
| Package/Case | Axial |
| Impedance | 4.75R |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Zener Voltage | 8.7V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5073A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.