NTE Electronics NTE5076A technical specifications.
| Package/Case | Axial |
| Impedance | 18R |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Packaging | Ammo Pack |
| RoHS Compliant | Yes |
| Zener Voltage | 17V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5076A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.