NTE Electronics NTE5077A technical specifications.
| Package/Case | DO-41 |
| Diameter | 2.72mm |
| Diode Type | ZENER |
| Forward Current | 200A |
| Impedance | 20R |
| Leakage Current | 5uA |
| Length | 0.209inch |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 5uA |
| Mount | Through Hole |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Termination | Axial |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5077A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.