NTE Electronics NTE510 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 45000 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NTE Electronics NTE510 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.