NTE Electronics NTE5132A technical specifications.
| Package/Case | DO-201AE |
| Impedance | 2.5R |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5W |
| Max Reverse Leakage Current | 500nA |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 17V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5132A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.