NTE Electronics NTE517 technical specifications.
| Package/Case | Axial |
| Current Rating | 500mA |
| Diameter | 7.5mm |
| Forward Current | 550mA |
| Length | 0.881inch |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15kV |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 50A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE517 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.