
NTE Electronics NTE518 technical specifications.
| Package/Case | Axial |
| Diameter | 6.6mm |
| Forward Current | 25mA |
| Length | 25.4mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 10kV |
| Max Reverse Current | 1uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 3A |
| Polarity | Standard |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE518 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.