
NTE Electronics NTE5186A technical specifications.
| Impedance | 3R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 25uA |
| Mount | Stud |
| Power Dissipation | 10W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5186A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.