NTE Electronics NTE5198A technical specifications.
| Package/Case | DO-4 |
| Diode Type | ZENER |
| Height | 1.25inch |
| Impedance | 5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 10W |
| Max Reverse Leakage Current | 10uA |
| Mount | Through Hole, Stud |
| Power Dissipation | 10W |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5198A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.