NTE Electronics NTE5226A technical specifications.
| Impedance | 175R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| RoHS Compliant | Yes |
| Zener Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5226A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.