NTE Electronics NTE5245AK technical specifications.
| Impedance | 130mR |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 20uA |
| Mount | Stud |
| RoHS Compliant | No |
| Zener Voltage | 6V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5245AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.