NTE Electronics NTE524V15 technical specifications.
| Package/Case | Metal |
| Clamping Voltage | 410V |
| Energy | 80J |
| Height | 7.39mm |
| Lead Pitch | 10mm |
| Lead/Base Style | Radial |
| Length | 58.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 160V |
| Max Surge Current | 65kA |
| Max Voltage Rating (AC) | 160V |
| Max Voltage Rating (DC) | 210V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Voltage | 210V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Varistor Voltage | 240V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 210V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE524V15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.