NTE Electronics NTE5273AK technical specifications.
| Package/Case | DO-5 |
| Height | 1.44inch |
| Impedance | 4.5R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Power Dissipation | 50W |
| RoHS Compliant | No |
| Zener Voltage | 45V |
| RoHS | Not Compliant |
Download the complete datasheet for NTE Electronics NTE5273AK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.