NTE Electronics NTE5296A technical specifications.
| Package/Case | 200 |
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Leakage Current | 10uA |
| Mount | Stud |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| Zener Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5296A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.