
NTE Electronics NTE53 technical specifications.
| Package/Case | TO-3 |
| Collector Base Voltage (VCBO) | 850V |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Saturation Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 5V |
| Diameter | 22.2mm |
| Emitter Base Voltage (VEBO) | 9V |
| Height | 0.35inch |
| Max Collector Current | 1mA |
| Max Frequency | 28MHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 175W |
| Mount | Through Hole |
| Polarity | NPN |
| Power Dissipation | 175W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Transition Frequency | 28MHz |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
