NTE Electronics NTE5301 technical specifications.
| Average Rectified Current | 8A |
| Package/Case | SIP |
| Height | 0.74inch |
| Length | 0.877inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 5uA |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 0.14inch |
| RoHS | Compliant |
Download the complete datasheet for NTE Electronics NTE5301 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.